
Prime Technology Shurite 3205 technical specifications.
| Accuracy | 0.05% |
| Color | White |
| Inside Diameter | 4.34mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Panel |
| Size | 1.5inch |
| Thickness | 1.57mm |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3205 to view detailed technical specifications.
No datasheet is available for this part.
