Prime Technology Shurite 7108Z technical specifications.
| Accuracy | 0.05% |
| Height | 76.2mm |
| Interface | Analog |
| Length | 88.9mm |
| Mount | Panel |
| Width | 51.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 7108Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
