Prime Technology Shurite 7109Z technical specifications.
| Accuracy | 0.05% |
| Height | 76.2mm |
| Interface | Analog |
| Length | 88.9mm |
| Mount | Panel |
| Width | 51.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 7109Z to view detailed technical specifications.
No datasheet is available for this part.