Prime Technology Shurite 8208ZBP technical specifications.
| Accuracy | 0.05% |
| Height | 58.7mm |
| Interface | Analog |
| Length | 64.3mm |
| Size | 2.5inch |
| Width | 50.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 8208ZBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.