
Prime Technology Shurite 8310Z technical specifications.
| Accuracy | 0.05% |
| Package/Case | 300 |
| Interface | Analog |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 8310Z to view detailed technical specifications.
No datasheet is available for this part.
