Printrbot 1403 technical specifications.
| Package/Case | Metal |
| Height | 6.75inch |
| Length | 16inch |
| Weight | 12lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Printrbot 1403 to view detailed technical specifications.
No datasheet is available for this part.