Printrbot SIMPLE_KIT technical specifications.
| Height | 4.5inch |
| Length | 10.25inch |
| Weight | 6.75lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Printrbot SIMPLE_KIT to view detailed technical specifications.
No datasheet is available for this part.