
Prism Audio I-BUCKDC technical specifications.
| Current Rating | 345mA |
| Output Current | 345mA |
| Output Voltage | 3.5V |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Prism Audio I-BUCKDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
