Pro Car 53114320 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Current Rating | 16A |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 53114320 to view detailed technical specifications.
No datasheet is available for this part.