Pro Car 57607002 technical specifications.
| Contact Gender | Female |
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Size | 12mm |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 57607002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
