Pro Car 57608002 technical specifications.
| Contact Gender | Female |
| Current Rating | 16A |
| Mount | Socket |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 57608002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
