Pro Car 57718000 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Car 57718000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
