
Pro Car 1 Way Cable Mount Socket DIN Socket Adaptor
Pro Car 67872900 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 67872900 to view detailed technical specifications.
No datasheet is available for this part.
