Pro Car 68040860 technical specifications.
| Contact Gender | Female |
| Current Rating | 20A |
| Mount | Socket |
| Size | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Car 68040860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
