Pro Elec 15WSPIRALE27 technical specifications.
| Package/Case | Module |
| Length | 128mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 15WSPIRALE27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
