Pro Elec 1735-6"T2 technical specifications.
| Contact Current Rating | 6A |
| Lead Length | 150mm |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 1735-6"T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.