Pro Elec 183-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2m |
| Material | Nylon |
| Max Surge Current | 54kA |
| Number of Outputs | 8 |
| Output Current | 16A |
| Response Time | 1ns |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.