Pro Elec 19777R technical specifications.
| Current Rating | 13A |
| Fuse Current | 13A |
| Reach SVHC Compliant | Unknown |
| Resistance | 19777R |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 19777R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.