Pro Elec 201 technical specifications.
| Package/Case | 201 |
| Color | White |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
