Pro Elec 202 technical specifications.
| Color | White |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 9.09mm |
| Lead Free | Lead Free |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
