Pro Elec 20810-2M technical specifications.
| Cable Type | Extension Cord |
| Connector Type A | Power |
| Connector Type B | 10(Power) |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pro Elec 20810-2M to view detailed technical specifications.
No datasheet is available for this part.