Pro Elec 2138 technical specifications.
| Current Rating | 13A |
| Fuse Current | 13A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
