Pro Elec 2348 technical specifications.
| Body Material | ABS |
| Current Rating | 13A |
| Number of Gangs | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.