Pro Elec 26.719.4355.50 technical specifications.
| Height | 37.2mm |
| Material | PBT |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Shell Material | PBT |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 26.719.4355.50 to view detailed technical specifications.
No datasheet is available for this part.