Pro Elec 26.725.4375.50 technical specifications.
| Color | White |
| Current Rating | 2A |
| Height | 45.2mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Holder |
| Operating Supply Voltage | 250V |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 26.725.4375.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.