Pro Elec 26.726.4803.50 technical specifications.
| Height | 47.5mm |
| Material | PBT |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Shell Material | PBT |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 26.726.4803.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.