Pro Elec 2637BLK technical specifications.
| Color | Black |
| Current Rating | 7.5A |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 2637BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
