Pro Elec 2668-2M technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2668-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
