Pro Elec 2808S technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2m |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2808S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
