Pro Elec 2814S technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 2m |
| Length | 320mm |
| Material | Plastic |
| Max Surge Current | 4.5kA |
| Number of Outputs | 4 |
| Output Current | 13A |
| Reach SVHC Compliant | Unknown |
| Response Time | 50ns |
| Voltage Rating (AC) | 300V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2814S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
