Pro Elec 2888-BT-2M-SILVER technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2888-BT-2M-SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
