Pro Elec 29.301.3512.00 technical specifications.
| Package/Case | Ceramic |
| Height | 59mm |
| Material | PORCELAIN |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Shell Material | PORCELAIN |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 29.301.3512.00 to view detailed technical specifications.
No datasheet is available for this part.