Pro Elec 2D2PIN16W technical specifications.
| Input Power | 16W |
| Length | 138mm |
| Luminous Flux | 960lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 135mm |
| Reach SVHC Compliant | Unknown |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2D2PIN16W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
