Pro Elec 2U18WB22 technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 175mm |
| Luminous Flux | 45lm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 2U18WB22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.