Pro Elec 45-1 technical specifications.
| Connector Type A | Plug |
| Current Rating | 13A |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 45-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
