Pro Elec 61795090 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Inside Diameter | 11.5mm |
| Length | 30mm |
| Material | Brass, TPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 61795090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.