Pro Elec 61804602 technical specifications.
| Body Material | Stainless Steel |
| Inside Diameter | 13mm |
| Material | Stainless Steel |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Mount | External |
| Outside Diameter | 16mm |
| Series | Silvyn SSUE |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 61804602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.