Pro Elec 61806560 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Material | Cadmium |
| Mount | External |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 61806560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
