Pro Elec 61806570 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Inside Diameter | 16.6mm |
| Length | 50m |
| Material | Cadmium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 21.2mm |
| Reach SVHC Compliant | No |
| Series | Silvyn RILL |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 61806570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.