Pro Elec 64400120 technical specifications.
| Body Material | PVC, Polyvinyl |
| Package/Case | Metal |
| Color | Grey |
| Inside Diameter | 13mm |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Yes |
| Series | SILVYN AS-P |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 64400120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
