Pro Elec 64453680 technical specifications.
| Body Material | PU, Polyurethane |
| Color | Blue |
| Inside Diameter | 13mm |
| Material | Steel, PUR, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 17mm |
| Series | Silvyn FPS/FD-PU |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 64453680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.