Pro Elec 858-47 technical specifications.
| Body Material | ABS |
| Color | White |
| Material | ABS |
| Number of Gangs | 1 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 858-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
