Pro Elec 8588-47 technical specifications.
| Color | White |
| Material | ABS |
| Number of Gangs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 8588-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.