Pro Elec 9218 technical specifications.
| Color | White |
| Current Rating | 13A |
| Length | 85mm |
| Mount | External |
| Number of Contacts | 4 |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 9218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
