Pro Elec 9393 technical specifications.
| Color | White |
| Current Rating | 13A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.