Pro Elec 9498SMB technical specifications.
| Mount | Socket |
| Number of Gangs | 2 |
| Number of Outputs | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9498SMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.