Pro Elec 9499SMB technical specifications.
| Mount | Socket |
| Number of Gangs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9499SMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.