Pro Elec 95183ABLACK technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 13A |
| Fuse Current | 3A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 95183ABLACK to view detailed technical specifications.
No datasheet is available for this part.