Pro Elec 95185ABLACK technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 13A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Pro Elec 95185ABLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
