Pro Elec 9518BOXOF20 technical specifications.
| Color | White |
| Current Rating | 13A |
| Fuse Current | 13A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Elec 9518BOXOF20 to view detailed technical specifications.
No datasheet is available for this part.